PA-1108-BT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
PA-1107-WH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PA-1107-WH

PA-1108-BT

DigiKey Part Number
PA-1108-BT-ND
Manufacturer
Manufacturer Product Number
PA-1108-BT
Description
PANEL ALUMINUM 19" BLK TEXTURED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 19.000" L x 14.000" W x 0.125" H (482.60mm x 355.60mm x 3.18mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Front
Size / Dimension
19.000" L x 14.000" W x 0.125" H (482.60mm x 355.60mm x 3.18mm)
Features
-
Color
Black
Material
Metal, Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
3.3 lbs (1.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 11
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.59.12000Fr.59.12
Manufacturers Standard Package
Unit Price without VAT:Fr.59.12000
Unit Price with VAT:Fr.63.90872
Alternate Color
PANEL ALUMINUM 19" METALLIC GRAY
In-Stock: 0
Unit Price: Fr.59.12000
PANEL ALUMINUM 19" WHITE TEXTURE
In-Stock: 0
Unit Price: Fr.59.12000