0.1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X5R104M10NT

DigiKey Part Number
4713-GMC02X5R104M10NTTR-ND - Tape & Reel (TR)
4713-GMC02X5R104M10NTCT-ND - Cut Tape (CT)
4713-GMC02X5R104M10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X5R104M10NT
Description
CAP0201 X5R .1UF 20% 10V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0201X104M100CTWalsin Technology Corporation2,231,1121292-1162-1-NDFr.0.08000Parametric Equivalent
C0603X5R1A104M030BCTDK11,526445-13654-1-NDFr.0.08000Parametric Equivalent
CC0201MRX5R6BB104YAGEO38,68813-CC0201MRX5R6BB104CT-NDFr.0.08000Parametric Equivalent
CL03A104MP3NNNCSamsung Electro-Mechanics2,803,4521276-1321-1-NDFr.0.08000Parametric Equivalent
KGM03AR51A104MHKYOCERA AVX10,920478-KGM03AR51A104MHCT-NDFr.0.33000Parametric Equivalent
In-Stock: 6,019
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01300Fr.0.13
50Fr.0.00880Fr.0.44
100Fr.0.00750Fr.0.75
500Fr.0.00518Fr.2.59
1,000Fr.0.00448Fr.4.48
2,500Fr.0.00374Fr.9.35
5,000Fr.0.00330Fr.16.50
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00294Fr.29.40
20,000Fr.0.00264Fr.52.80
30,000Fr.0.00249Fr.74.70
50,000Fr.0.00233Fr.116.50
70,000Fr.0.00223Fr.156.10
100,000Fr.0.00214Fr.214.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648