110-B-21 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.11.86250
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.11.86250

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.11.86250
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.11.86250

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.11.86250

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.15.25800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.15.25800

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.11.47769
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.12.02417
Image for 110-B-21 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110-B-21

DigiKey Part Number
432-110-B-21-ND
Manufacturer
Manufacturer Product Number
110-B-21
Description
SWITCH TOGGLE SPST 6A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
125 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
9.53mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 12.70mm Dia
Circuit
Bushing Thread
15/32-32
Switch Function
Operating Temperature
-17.8°C ~ 65.6°C
Current Rating (Amps)
6A (AC/DC)
Electrical Life
25,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
110-B-22Carling Technologies0432-110-B-22-NDFr.11.86250Parametric Equivalent
110-B-22/2 HEXCarling Technologies0432-110-B-22/2HEX-NDFr.11.86250Parametric Equivalent
110-B-22/2 HEX BULKCarling Technologies0432-110-B-22/2HEXBULK-NDFr.11.86250Parametric Equivalent
110-B-22/2 HEX/POLYCarling Technologies0432-110-B-22/2HEX/POLY-NDFr.11.86250Parametric Equivalent
110-B-22/NO HDWCarling Technologies0432-110-B-22/NOHDW-NDFr.11.86250Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
12Fr.11.86250Fr.142.35
Unit Price without VAT:Fr.11.86250
Unit Price with VAT:Fr.12.82336