Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

110-B-25 | |
|---|---|
DigiKey Part Number | 432-110-B-25-ND |
Manufacturer | |
Manufacturer Product Number | 110-B-25 |
Description | SWITCH TOGGLE SPST 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 9.53mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.70mm Dia |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Operating Temperature -17.8°C ~ 65.6°C |
Current Rating (Amps) 6A (AC/DC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-B-21 | Carling Technologies | 0 | 432-110-B-21-ND | Fr.11.86250 | Parametric Equivalent |
| 110-B-22 | Carling Technologies | 0 | 432-110-B-22-ND | Fr.11.86250 | Parametric Equivalent |
| 110-B-22/2 HEX | Carling Technologies | 0 | 432-110-B-22/2HEX-ND | Fr.11.86250 | Parametric Equivalent |
| 110-B-22/2 HEX BULK | Carling Technologies | 0 | 432-110-B-22/2HEXBULK-ND | Fr.11.86250 | Parametric Equivalent |
| 110-B-22/2 HEX/POLY | Carling Technologies | 0 | 432-110-B-22/2HEX/POLY-ND | Fr.11.86250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.15.25800 | Fr.152.58 |
| Unit Price without VAT: | Fr.15.25800 |
|---|---|
| Unit Price with VAT: | Fr.16.49390 |

