Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AD1-B0-34-615-311-I | |
|---|---|
DigiKey Part Number | 432-AD1-B0-34-615-311-I-ND |
Manufacturer | |
Manufacturer Product Number | AD1-B0-34-615-311-I |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 65 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AD1-B0-34-615-311-I Models |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A21-B0-34-615-5B1-I | Carling Technologies | 0 | 432-A21-B0-34-615-5B1-I-ND | Fr.30.31500 | Parametric Equivalent |
| A21-B0-34-615-911-I | Carling Technologies | 0 | 432-A21-B0-34-615-911-I-ND | Fr.29.29100 | Parametric Equivalent |
| AD1-B0-34-615-331-I | Carling Technologies | 0 | 432-AD1-B0-34-615-331-I-ND | Fr.29.29100 | Parametric Equivalent |
| AD1-B0-34-615-4N1-I | Carling Technologies | 0 | 432-AD1-B0-34-615-4N1-I-ND | Fr.35.17300 | Parametric Equivalent |
| AD1-B0-34-615-531-I | Carling Technologies | 0 | 432-AD1-B0-34-615-531-I-ND | Fr.29.29100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.29.29100 | Fr.292.91 |
| Unit Price without VAT: | Fr.29.29100 |
|---|---|
| Unit Price with VAT: | Fr.31.66357 |

