AM1-B0-10-620-501-C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.34.91700
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.36.56200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.36.56200

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.36.56200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.36.56200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.36.56200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 7
Unit Price: Fr.47.78000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.36.56200

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.36.56200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.36.56200

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.34.91700

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.36.56200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.34.91700
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.36.56200
Circuit Breaker Magnetic (Hydraulic Delay) 20A 277 V AC 80 V DC Toggle Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1-B0-10-620-501-C

DigiKey Part Number
432-AM1-B0-10-620-501-C-ND
Manufacturer
Manufacturer Product Number
AM1-B0-10-620-501-C
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 20A 277 V AC 80 V DC Toggle Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
AM1-B0-10-620-501-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20A
Manufacturer
Carling Technologies
Voltage Rating - AC
277 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Toggle
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CCC, CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AM1-B0-10-620-101-CCarling Technologies0432-AM1-B0-10-620-101-C-NDFr.34.91700Parametric Equivalent
AM1-B0-11-620-201-CCarling Technologies0432-AM1-B0-11-620-201-C-NDFr.36.56200Parametric Equivalent
AM1-B0-12-620-201-CCarling Technologies0432-AM1-B0-12-620-201-C-NDFr.36.56200Parametric Equivalent
AM1-B0-12-620-401-CCarling Technologies0432-AM1-B0-12-620-401-C-NDFr.36.56200Parametric Equivalent
AM1-B0-14-620-201-CCarling Technologies0432-AM1-B0-14-620-201-C-NDFr.36.56200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10Fr.36.56200Fr.365.62
Unit Price without VAT:Fr.36.56200
Unit Price with VAT:Fr.39.52352