Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AM1-B0-14-620-201-C | |
|---|---|
DigiKey Part Number | 432-AM1-B0-14-620-201-C-ND |
Manufacturer | |
Manufacturer Product Number | AM1-B0-14-620-201-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 277 V AC 80 V DC Toggle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AM1-B0-14-620-201-C Models |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM1-B0-10-620-101-C | Carling Technologies | 0 | 432-AM1-B0-10-620-101-C-ND | Fr.34.91700 | Parametric Equivalent |
| AM1-B0-10-620-501-C | Carling Technologies | 0 | 432-AM1-B0-10-620-501-C-ND | Fr.36.56200 | Parametric Equivalent |
| AM1-B0-11-620-201-C | Carling Technologies | 0 | 432-AM1-B0-11-620-201-C-ND | Fr.36.56200 | Parametric Equivalent |
| AM1-B0-12-620-201-C | Carling Technologies | 0 | 432-AM1-B0-12-620-201-C-ND | Fr.36.56200 | Parametric Equivalent |
| AM1-B0-12-620-401-C | Carling Technologies | 0 | 432-AM1-B0-12-620-401-C-ND | Fr.36.56200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.36.56200 | Fr.365.62 |
| Unit Price without VAT: | Fr.36.56200 |
|---|---|
| Unit Price with VAT: | Fr.39.52352 |


