
1.5CE13A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5CE13ATRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5CE13A TR PBFREE |
Description | TVS DIODE 11.1VWM 18.2VC DO201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 82A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 82A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | Fr.0.37680 | Fr.1,055.04 |
| Unit Price without VAT: | Fr.0.37680 |
|---|---|
| Unit Price with VAT: | Fr.0.40732 |





