EGXE350ELL470MH12D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1,797
Unit Price: Fr.0.52000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: Fr.0.10978
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: Fr.0.10893
Datasheet

Parametric Equivalent


Nichicon
In Stock: 38,660
Unit Price: Fr.0.51000
Datasheet
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXE350ELL470MH12D

DigiKey Part Number
565-3434-ND
Manufacturer
Manufacturer Product Number
EGXE350ELL470MH12D
Description
CAP ALUM 47UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Polarization
Polar
Series
Ratings
Packaging
Bulk
Applications
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50RX3047M8X11.5Rubycon1,7971189-2313-NDFr.0.52000Parametric Equivalent
50RX3047MRK8X11.5Rubycon050RX3047MRK8X11.5-NDFr.0.10978Parametric Equivalent
50RX3047MT78X11.5Rubycon050RX3047MT78X11.5-NDFr.0.10893Parametric Equivalent
UBT1H470MPD8TDNichicon38,660UBT1H470PD8TDCT-NDFr.0.51000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes