
EGXE500ETD221MJ20S | |
|---|---|
DigiKey Part Number | 565-EGXE500ETD221MJ20SCT-ND - Cut Tape (CT) 565-EGXE500ETD221MJ20STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EGXE500ETD221MJ20S |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 440 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 880 mA @ 100 kHz |
Part Status Obsolete | Impedance 98 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 3000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGXL500EBC221MJ20S | Chemi-Con | 0 | EGXL500EBC221MJ20S-ND | Fr.0.19705 | Parametric Equivalent |
| EGXL500EC3221MJ20S | Chemi-Con | 0 | EGXL500EC3221MJ20S-ND | Fr.0.19116 | Parametric Equivalent |
| EGXL500EC5221MJ20S | Chemi-Con | 0 | EGXL500EC5221MJ20S-ND | Fr.0.18998 | Parametric Equivalent |
| EGXL500ELL221MJ20S | Chemi-Con | 1,766 | 565-3452-ND | Fr.0.65000 | Parametric Equivalent |
| EGXL500ETD221MJ20S | Chemi-Con | 1,596 | 565-EGXL500ETD221MJ20SCT-ND | Fr.0.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 |
| 10 | Fr.0.39400 | Fr.3.94 |
| 50 | Fr.0.29620 | Fr.14.81 |
| 100 | Fr.0.26510 | Fr.26.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.0.19980 | Fr.159.84 |
| 1,600 | Fr.0.18491 | Fr.295.86 |
| 2,400 | Fr.0.17739 | Fr.425.74 |
| Unit Price without VAT: | Fr.0.62000 |
|---|---|
| Unit Price with VAT: | Fr.0.67022 |

