
EGXL350ELL101MJC5S | |
|---|---|
DigiKey Part Number | 565-3450-ND |
Manufacturer | |
Manufacturer Product Number | EGXL350ELL101MJC5S |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXL350ELL101MJC5S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGXL350ETD101MJC5S | Chemi-Con | 454 | 565-EGXL350ETD101MJC5SCT-ND | Fr.0.76000 | Parametric Equivalent |
| EGXL500ELL101MJC5S | Chemi-Con | 1,645 | 565-EGXL500ELL101MJC5S-ND | Fr.0.55000 | Parametric Equivalent |
| EGXL500ETD101MJC5S | Chemi-Con | 335 | 565-EGXL500ETD101MJC5SCT-ND | Fr.0.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.55000 | Fr.0.55 |
| 10 | Fr.0.34200 | Fr.3.42 |
| 50 | Fr.0.25600 | Fr.12.80 |
| 100 | Fr.0.22860 | Fr.22.86 |
| 500 | Fr.0.18130 | Fr.90.65 |
| 2,000 | Fr.0.15401 | Fr.308.02 |
| 4,000 | Fr.0.14371 | Fr.574.84 |
| 6,000 | Fr.0.13851 | Fr.831.06 |
| Unit Price without VAT: | Fr.0.55000 |
|---|---|
| Unit Price with VAT: | Fr.0.59455 |

