100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXL350ETD101MJC5S

DigiKey Part Number
565-EGXL350ETD101MJC5SCT-ND - Cut Tape (CT)
565-EGXL350ETD101MJC5STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EGXL350ETD101MJC5S
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
800 mA @ 100 kHz
Part Status
Active
Impedance
170 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.551" (14.00mm)
Lifetime @ Temp.
5000 Hrs @ 125°C
Mounting Type
Operating Temperature
-40°C ~ 125°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EGXL350ELL101MJC5SChemi-Con1,069565-3450-NDFr.0.55000Parametric Equivalent
EGXL500ELL101MJC5SChemi-Con1,644565-EGXL500ELL101MJC5S-NDFr.0.55000Parametric Equivalent
EGXL500ETD101MJC5SChemi-Con335565-EGXL500ETD101MJC5SCT-NDFr.0.74000Parametric Equivalent
In-Stock: 454
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.76000Fr.0.76
10Fr.0.47800Fr.4.78
50Fr.0.36140Fr.18.07
100Fr.0.32450Fr.32.45
Tape & Box (TB)
QuantityUnit PriceExt Price
800Fr.0.17090Fr.136.72
1,600Fr.0.15775Fr.252.40
2,400Fr.0.15111Fr.362.66
4,000Fr.0.14371Fr.574.84
5,600Fr.0.13935Fr.780.36
8,000Fr.0.13515Fr.1,081.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.76000
Unit Price with VAT:Fr.0.82156