EKY-630ETD820MJC5S is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: Fr.0.17639
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 577
Unit Price: Fr.0.42000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,000
Unit Price: Fr.0.53000
Datasheet
Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-630ETD820MJC5S

DigiKey Part Number
565-EKY-630ETD820MJC5STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKY-630ETD820MJC5S
Description
CAP ALUM 82UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
276 mA @ 120 Hz
Ripple Current @ High Frequency
690 mA @ 100 kHz
Impedance
110 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Box (TB)
QuantityUnit PriceExt Price
800Fr.0.12281Fr.98.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12281
Unit Price with VAT:Fr.0.13276