EKYB101ELL121MJ25S is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: Fr.1.00000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: Fr.0.28648
Datasheet

Parametric Equivalent


Rubycon
In Stock: 321
Unit Price: Fr.1.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: Fr.0.27489
Datasheet

Parametric Equivalent


Nichicon
In Stock: 350
Unit Price: Fr.1.25000
Datasheet
120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB101ELL121MJ25S

DigiKey Part Number
565-EKYB101ELL121MJ25S-ND
Manufacturer
Manufacturer Product Number
EKYB101ELL121MJ25S
Description
CAP ALUM 120UF 20% 100V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYB101ELL121MJ25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
468 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.17 A @ 100 kHz
Part Status
Active
Impedance
60 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100ZLJ120M10X25Rubycon01189-1039-NDFr.1.00000Direct
100ZLJ120MCE10X25Rubycon0100ZLJ120MCE10X25-NDFr.0.28648Direct
100ZLH120MEFC10X23Rubycon3211189-2939-NDFr.1.00000Parametric Equivalent
100ZLH120MEFCT810X23Rubycon0100ZLH120MEFCT810X23-NDFr.0.27489Parametric Equivalent
UHW2A121MPDNichicon350493-17847-NDFr.1.25000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.08000Fr.1.08
10Fr.0.69800Fr.6.98
50Fr.0.53600Fr.26.80
100Fr.0.48470Fr.48.47
500Fr.0.39646Fr.198.23
1,000Fr.0.36868Fr.368.68
3,000Fr.0.33394Fr.1,001.82
5,000Fr.0.32096Fr.1,604.80
Manufacturers Standard Package
Unit Price without VAT:Fr.1.08000
Unit Price with VAT:Fr.1.16748