Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100ZLJ120MCE10X25 | |
|---|---|
DigiKey Part Number | 100ZLJ120MCE10X25-ND |
Manufacturer | |
Manufacturer Product Number | 100ZLJ120MCE10X25 |
Description | CAP ALUM 120UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZLJ120MCE10X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.62 A @ 100 kHz |
Part Status Active | Impedance 69 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLH120MEFC10X23 | Rubycon | 321 | 1189-2939-ND | Fr.1.00000 | Parametric Equivalent |
| 100ZLH120MEFCT810X23 | Rubycon | 0 | 100ZLH120MEFCT810X23-ND | Fr.0.27489 | Parametric Equivalent |
| 100ZLJ120M10X25 | Rubycon | 0 | 1189-1039-ND | Fr.1.00000 | Parametric Equivalent |
| EEU-FS2A121L | Panasonic Industry | 682 | PCE5229-ND | Fr.1.20000 | Parametric Equivalent |
| EEU-FS2A121LB | Panasonic Industry | 759 | PCE5195CT-ND | Fr.1.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.28648 | Fr.286.48 |
| Unit Price without VAT: | Fr.0.28648 |
|---|---|
| Unit Price with VAT: | Fr.0.30968 |






