
EKZE100ETC101ME11D | |
|---|---|
DigiKey Part Number | 565-EKZE100ETC101ME11DCT-ND - Cut Tape (CT) 565-EKZE100ETC101ME11DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZE100ETC101ME11D |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 300 mOhms |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZE100ETD101ME11D | Chemi-Con | 2,000 | 565-EKZE100ETD101ME11DCT-ND | Fr.0.09370 | Parametric Equivalent |
| 107KBM010M | CORNELL DUBILIER KNOWLES | 19,914 | 107KBM010M-ND | Fr.0.24000 | Parametric Equivalent |
| 107KXM010M | CORNELL DUBILIER KNOWLES | 3,445 | 1572-1301-ND | Fr.0.26000 | Parametric Equivalent |
| 10YXJ100M5X11 | Rubycon | 0 | 10YXJ100M5X11-ND | Fr.0.20000 | Parametric Equivalent |
| 10YXS100MEFC5X11 | Rubycon | 2,534 | 1189-10YXS100MEFC5X11-ND | Fr.0.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.36000 | Fr.0.36 |
| 10 | Fr.0.22000 | Fr.2.20 |
| 50 | Fr.0.16240 | Fr.8.12 |
| 100 | Fr.0.14400 | Fr.14.40 |
| 500 | Fr.0.11216 | Fr.56.08 |
| 1,000 | Fr.0.10208 | Fr.102.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.05949 | Fr.118.98 |
| 4,000 | Fr.0.05473 | Fr.218.92 |
| 6,000 | Fr.0.05234 | Fr.314.04 |
| 10,000 | Fr.0.04968 | Fr.496.80 |
| 14,000 | Fr.0.04812 | Fr.673.68 |
| 20,000 | Fr.0.04661 | Fr.932.20 |
| 50,000 | Fr.0.04335 | Fr.2,167.50 |
| 100,000 | Fr.0.04137 | Fr.4,137.00 |
| Unit Price without VAT: | Fr.0.36000 |
|---|---|
| Unit Price with VAT: | Fr.0.38916 |

