MFR Recommended
Direct
Similar
Similar

Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 109.2 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 273 mA @ 100 kHz |
Part Status Obsolete | Impedance 350 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXD160ARA181MF80G | Chemi-Con | 0 | 565-HHXD160ARA181MF80G-ND | Fr.1.01000 | MFR Recommended |
| EEU-FC1A181 | Panasonic Industry | 713 | P11182-ND | Fr.0.36000 | Direct |
| EEU-FC1A181B | Panasonic Industry | 1,977 | 10-EEU-FC1A181BCT-ND | Fr.0.37000 | Similar |
| EEU-FC1A181H | Panasonic Industry | 0 | EEU-FC1A181H-ND | Fr.0.09201 | Similar |




