22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY250ARA220MF55G

DigiKey Part Number
565-EMVY250ARA220MF55GTR-ND - Tape & Reel (TR)
565-EMVY250ARA220MF55GCT-ND - Cut Tape (CT)
565-EMVY250ARA220MF55GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY250ARA220MF55G
Description
CAP ALUM 22UF 20% 25V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVY250ARA220MF55G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
56 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
140 mA @ 100 kHz
Part Status
Active
Impedance
1 Ohms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.205" (5.20mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMVY350ARA220MF55GChemi-Con3,950565-EMVY350ARA220MF55GCT-NDFr.0.37000Upgrade
EMZA250ARA220ME61GChemi-Con1,049565-EMZA250ARA220ME61GCT-NDFr.0.52000Similar
AVES226M25D16T-FCornell Dubilier Knowles10,000338-AVES226M25D16T-FCT-NDFr.0.40000Direct
AVEZ226M25D16T-FCornell Dubilier Knowles10,000338-AVEZ226M25D16T-FCT-NDFr.0.41000Direct
865060543003Würth Elektronik7,153732-8583-1-NDFr.0.23000Upgrade
In-Stock: 487
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.42000Fr.0.42
10Fr.0.26300Fr.2.63
50Fr.0.19480Fr.9.74
100Fr.0.17320Fr.17.32
500Fr.0.13582Fr.67.91
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.12402Fr.124.02
2,000Fr.0.11422Fr.228.44
3,000Fr.0.10927Fr.327.81
5,000Fr.0.10375Fr.518.75
7,000Fr.0.10050Fr.703.50
10,000Fr.0.09737Fr.973.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.42000
Unit Price with VAT:Fr.0.45402