ED1H100MP20511U is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 773
Unit Price: Fr.0.18000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 2,253
Unit Price: Fr.0.21000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 9
Unit Price: Fr.0.09000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: Fr.0.15000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 6
Unit Price: Fr.0.09000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: Fr.0.03841
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: Fr.0.20000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: Fr.0.02193
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: Fr.0.15000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 57,885
Unit Price: Fr.0.17000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 3,608
Unit Price: Fr.0.20000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 55,432
Unit Price: Fr.0.15000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 16,943
Unit Price: Fr.0.22000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 60,166
Unit Price: Fr.0.23000
Datasheet
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED1H100MP20511U

DigiKey Part Number
4191-ED1H100MP20511UCT-ND - Cut Tape (CT)
4191-ED1H100MP20511UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ED1H100MP20511U
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
31.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
105 mA @ 100 kHz
Part Status
Active
Impedance
1.4 Ohms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ED1H100MNN0511EUChinsan (Elite)7734191-ED1H100MNN0511EU-NDFr.0.18000Parametric Equivalent
ED1H100MP20511ERUChinsan (Elite)2,2534191-ED1H100MP20511ERUCT-NDFr.0.21000Parametric Equivalent
EG1H100MP20511EUChinsan (Elite)94191-EG1H100MP20511EUCT-NDFr.0.09000Parametric Equivalent
EG1H100MPN0511UChinsan (Elite)04191-EG1H100MPN0511UCT-NDFr.0.15000Parametric Equivalent
EJ1H100MP20511UChinsan (Elite)64191-EJ1H100MP20511UCT-NDFr.0.09000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.05600Fr.0.56
50Fr.0.03980Fr.1.99
100Fr.0.03470Fr.3.47
500Fr.0.02564Fr.12.82
1,000Fr.0.02276Fr.22.76
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000Fr.0.02036Fr.40.72
4,000Fr.0.01835Fr.73.40
6,000Fr.0.01734Fr.104.04
10,000Fr.0.01621Fr.162.10
14,000Fr.0.01554Fr.217.56
20,000Fr.0.01490Fr.298.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729