PF1H100MPN0511U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 773
Unit Price: Fr.0.18000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 2,253
Unit Price: Fr.0.21000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: Fr.0.09000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 9
Unit Price: Fr.0.09000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: Fr.0.15000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 6
Unit Price: Fr.0.09000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: Fr.0.03841
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: Fr.0.02193
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: Fr.0.15000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 57,885
Unit Price: Fr.0.17000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 3,608
Unit Price: Fr.0.20000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 55,432
Unit Price: Fr.0.15000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 16,943
Unit Price: Fr.0.22000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 60,166
Unit Price: Fr.0.23000
Datasheet
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF1H100MPN0511U

DigiKey Part Number
4191-PF1H100MPN0511UCT-ND - Cut Tape (CT)
4191-PF1H100MPN0511UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PF1H100MPN0511U
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
54 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
108 mA @ 100 kHz
Part Status
Active
Impedance
10.86 Ohms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ED1H100MNN0511EUChinsan (Elite)7734191-ED1H100MNN0511EU-NDFr.0.18000Parametric Equivalent
ED1H100MP20511ERUChinsan (Elite)2,2534191-ED1H100MP20511ERUCT-NDFr.0.21000Parametric Equivalent
ED1H100MP20511UChinsan (Elite)04191-ED1H100MP20511UCT-NDFr.0.09000Parametric Equivalent
EG1H100MP20511EUChinsan (Elite)94191-EG1H100MP20511EUCT-NDFr.0.09000Parametric Equivalent
EG1H100MPN0511UChinsan (Elite)04191-EG1H100MPN0511UCT-NDFr.0.15000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.20000Fr.0.20
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000Fr.0.04869Fr.97.38
Manufacturers Standard Package
Unit Price without VAT:Fr.0.20000
Unit Price with VAT:Fr.0.21620