
UUL1C101MP26306 | |
|---|---|
DigiKey Part Number | 4191-UUL1C101MP26306CT-ND - Cut Tape (CT) 4191-UUL1C101MP26306TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UUL1C101MP26306 |
Description | CAP ALUM POLY 100UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chinsan (Elite) | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.49 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.43000 | Fr.2.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.90239 | Fr.1,804.78 |
| Unit Price without VAT: | Fr.2.43000 |
|---|---|
| Unit Price with VAT: | Fr.2.62683 |



