Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLU028-1203C4-403M2K1 | |
|---|---|
DigiKey Part Number | 1642-1469-ND |
Manufacturer | |
Manufacturer Product Number | CLU028-1203C4-403M2K1 |
Description | LED COB CLU028 NEUT WHT SQ 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU028 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 149 lm/W |
Packaging Tray | Current - Max 690mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Size / Dimension 13.50mm L x 13.50mm W |
Color White, Neutral | Height 1.40mm |
CCT (K) 4000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 9.80mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 1394lm (Typ) | Base Product Number |
Current - Test 270mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU026-1203C1-403M2G2 | Citizen | 0 | 1642-1035-ND | Fr.4.23093 | Parametric Equivalent |
| CMU1010-0000-00PN0U0A5PP | Cree LED | 0 | 90-CMU1010-0000-00PN0U0A5PP-ND | Fr.2.19190 | Parametric Equivalent |
| CMU1010-0000-00PN0U0A5PQ | Cree LED | 0 | 90-CMU1010-0000-00PN0U0A5PQ-ND | Fr.1.81853 | Parametric Equivalent |
| CMU1010-0000-00PN0Z0A40H | Cree LED | 0 | 90-CMU1010-0000-00PN0Z0A40H-ND | Fr.2.62545 | Parametric Equivalent |
| CMU1010-0000-00PN0Z0A5PP | Cree LED | 0 | 90-CMU1010-0000-00PN0Z0A5PP-ND | Fr.2.62545 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.14000 | Fr.7.14 |
| 54 | Fr.4.65389 | Fr.251.31 |
| 108 | Fr.4.41306 | Fr.476.61 |
| 540 | Fr.3.98646 | Fr.2,152.69 |
| 1,026 | Fr.3.85747 | Fr.3,957.76 |
| 2,052 | Fr.3.73895 | Fr.7,672.33 |
| Unit Price without VAT: | Fr.7.14000 |
|---|---|
| Unit Price with VAT: | Fr.7.71834 |





















