
SPHWHAHDNC25YZT3DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNC25YZT3DB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNC25YZT3DB |
Description | LED COB D GEN2 NEUT WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 164 lm/W |
Packaging Tray | Current - Max 540mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1502lm (Typ) | Lens Type Flat |
Current - Test 270mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNC25YZT3D4 | Samsung Semiconductor, Inc. | 220 | 1510-SPHWHAHDNC25YZT3D4-ND | Fr.2.87000 | Parametric Equivalent |
| SPHWHAHDNC25YZT3DC | Samsung Semiconductor, Inc. | 494 | 1510-SPHWHAHDNC25YZT3DC-ND | Fr.2.44000 | Parametric Equivalent |
| SPHWHAHDNC27YZT3D4 | Samsung Semiconductor, Inc. | 500 | 1510-SPHWHAHDNC27YZT3D4-ND | Fr.2.87000 | Parametric Equivalent |
| SPHWHSHDNC27YZT3D4 | Samsung Semiconductor, Inc. | 488 | 1510-SPHWHSHDNC27YZT3D4-ND | Fr.2.17000 | Parametric Equivalent |
| CLU028-1203C4-403M2K1 | Citizen | 0 | 1642-1469-ND | Fr.7.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.86000 | Fr.1.86 |
| 10 | Fr.1.34500 | Fr.13.45 |
| 100 | Fr.1.03510 | Fr.103.51 |
| Unit Price without VAT: | Fr.1.86000 |
|---|---|
| Unit Price with VAT: | Fr.2.01066 |

