
11047-16-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-11047-16-1-0500-002-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 11047-16-1-0500-002-1-TS |
Description | HOOK-UP STRND 16AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.114" (2.89mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11047 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.60731 | Fr.2,429.24 |
| Unit Price without VAT: | Fr.0.60731 |
|---|---|
| Unit Price with VAT: | Fr.0.65650 |






