
| 11047-16-1-0500-008-1-TS | |
|---|---|
| DigiKey Part Number | 1175-11047-16-1-0500-008-1-TS-ND | 
| Manufacturer | |
| Manufacturer Product Number | 11047-16-1-0500-008-1-TS | 
| Description | HOOK-UP STRND 16AWG ORANGE | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" Orange 600V 500.0' (152.4m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Spool | |
| Part Status | Active | |
| Cable Type | ||
| Wire Gauge | ||
| Conductor Strand | 26/0.0100" | |
| Conductor Material | ||
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.114" (2.89mm) | |
| Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
| Length | 500.0' (152.4m) | |
| Voltage | 600V | |
| Operating Temperature | -10°C ~ 105°C | |
| Jacket Color | ||
| Ratings | UL Style 11047 | |
| Features | - | |
| Grade | - | |
| Qualification | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.60731 | Fr.2,429.24 | 
| Unit Price without VAT: | Fr.0.60731 | 
|---|---|
| Unit Price with VAT: | Fr.0.65650 | 





 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland