Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMMSZ5229A-HF | |
|---|---|
DigiKey Part Number | 641-AMMSZ5229A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMSZ5229A-HF |
Description | DIODE ZENER 4.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±2.09% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.09% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.05483 | Fr.164.49 |
| 6,000 | Fr.0.04943 | Fr.296.58 |
| 9,000 | Fr.0.04668 | Fr.420.12 |
| 15,000 | Fr.0.04359 | Fr.653.85 |
| 21,000 | Fr.0.04175 | Fr.876.75 |
| 30,000 | Fr.0.03997 | Fr.1,199.10 |
| 75,000 | Fr.0.03605 | Fr.2,703.75 |
| 150,000 | Fr.0.03364 | Fr.5,046.00 |
| Unit Price without VAT: | Fr.0.05483 |
|---|---|
| Unit Price with VAT: | Fr.0.05927 |



