
106RMR050M | |
|---|---|
DigiKey Part Number | 338-106RMR050M-ND |
Manufacturer | |
Manufacturer Product Number | 106RMR050M |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 13Ohm @ 120Hz 2000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 61 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 13Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED1H100MNN0511EU | Chinsan (Elite) | 773 | 4191-ED1H100MNN0511EU-ND | Fr.0.18000 | Parametric Equivalent |
| ED1H100MP20511ERU | Chinsan (Elite) | 2,253 | 4191-ED1H100MP20511ERUCT-ND | Fr.0.21000 | Parametric Equivalent |
| ED1H100MP20511U | Chinsan (Elite) | 10 | 4191-ED1H100MP20511UCT-ND | Fr.0.09000 | Parametric Equivalent |
| EG1H100MP20511EU | Chinsan (Elite) | 9 | 4191-EG1H100MP20511EUCT-ND | Fr.0.09000 | Parametric Equivalent |
| EJ1H100MP20511U | Chinsan (Elite) | 6 | 4191-EJ1H100MP20511UCT-ND | Fr.0.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.28000 | Fr.0.28 |
| 10 | Fr.0.17300 | Fr.1.73 |
| 50 | Fr.0.12660 | Fr.6.33 |
| 100 | Fr.0.11160 | Fr.11.16 |
| 500 | Fr.0.08606 | Fr.43.03 |
| 1,000 | Fr.0.07797 | Fr.77.97 |
| 3,000 | Fr.0.06783 | Fr.203.49 |
| 5,000 | Fr.0.06403 | Fr.320.15 |
| Unit Price without VAT: | Fr.0.28000 |
|---|---|
| Unit Price with VAT: | Fr.0.30268 |

