380LQ820M450H012 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.1.25597
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.1.70952
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,963
Unit Price: Fr.4.53000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.1.89601
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: Fr.4.99805
Datasheet

Direct


Chemi-Con
In Stock: 264
Unit Price: Fr.4.54000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: Fr.1.39445
Datasheet

Upgrade


Rubycon
In Stock: 132
Unit Price: Fr.3.60000
Datasheet

Upgrade


Rubycon
In Stock: 98
Unit Price: Fr.2.62000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: Fr.1.41720
Datasheet

Upgrade


Rubycon
In Stock: 566
Unit Price: Fr.2.97000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: Fr.1.64864
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: Fr.2.00030
Datasheet

Upgrade


Chemi-Con
In Stock: 209
Unit Price: Fr.4.95000
Datasheet
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.426Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LQ820M450H012

DigiKey Part Number
380LQ820M450H012-ND
Manufacturer
Manufacturer Product Number
380LQ820M450H012
Description
CAP ALUM 82UF 20% 450V SNAP TH
Customer Reference
Detailed Description
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.426Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
830 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
1.16 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.063" (27.00mm)
ESR (Equivalent Series Resistance)
2.426Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLPX820M450A1P3Cornell Dubilier Knowles0SLPX820M450A1P3-NDFr.1.25597Direct
380LX820M450H012Cornell Dubilier Knowles0380LX820M450H012-NDFr.1.70952Upgrade
380LX820M450H022Cornell Dubilier Knowles1,963338-3843-NDFr.4.53000Similar
381LR820M450H022Cornell Dubilier Knowles0338-3818-NDFr.1.89601Similar
450USC82MEFC22X25Rubycon0450USC82MEFC22X25-NDFr.4.99805Direct
Obsolete
This product is no longer manufactured. View Substitutes