MMP2W1K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 1,860
Unit Price: Fr.3.70000
Datasheet
MMP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMP2W1K

DigiKey Part Number
MMP2W1K-ND
Manufacturer
Manufacturer Product Number
MMP2W1K
Description
CAP FILM 1UF 10% 250VDC AXIAL
Customer Reference
Detailed Description
1 µF Film Capacitor 160V 250V Polyester, Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
MMP2W1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.531" W, 0.295" T x 1.102" L (13.50mm, 7.50mm x 28.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes