Parametric Equivalent
Parametric Equivalent

| CP41B-AFS-CM0Q0264 | |
|---|---|
| DigiKey Part Number | CP41B-AFS-CM0Q0264-ND | 
| Manufacturer | |
| Manufacturer Product Number | CP41B-AFS-CM0Q0264 | 
| Description | LED AMBER CLEAR P4 T/H | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Amber 591nm LED Indication - Discrete 2.5V 4-DIP (0.200", 5.08mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Color | ||
| Configuration | Standard | |
| Lens Color | Amber | |
| Lens Transparency | Clear | |
| Millicandela Rating | - | |
| Lens Style | Round with Domed Top | |
| Lens Size | 3.00mm Dia | |
| Voltage - Forward (Vf) (Typ) | 2.5V | |
| Current - Test | 70mA | |
| Viewing Angle | 70° | |
| Mounting Type | ||
| Wavelength - Dominant | ||
| Wavelength - Peak | - | |
| Features | - | |
| Package / Case | 4-DIP (0.200", 5.08mm) | |
| Supplier Device Package | ||
| Size / Dimension | 7.60mm L x 7.60mm W | |
| Height (Max) | 6.55mm | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 | 
| 10 | Fr.0.17000 | Fr.1.70 | 
| 100 | Fr.0.15690 | Fr.15.69 | 
| 50,000 | Fr.0.13040 | Fr.6,520.00 | 
| Unit Price without VAT: | Fr.0.18000 | 
|---|---|
| Unit Price with VAT: | Fr.0.19458 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland