CP41B-AFS-CN0Q0454 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.18000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.20000
Datasheet
CP41B-xxS-xxxxxxx4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP41B-AFS-CN0Q0454

DigiKey Part Number
CP41B-AFS-CN0Q0454-ND
Manufacturer
Manufacturer Product Number
CP41B-AFS-CN0Q0454
Description
LED AMBER CLEAR P4 T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Amber 591nm LED Indication - Discrete 2.5V 4-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Color
Configuration
Standard
Lens Color
Amber
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
2.5V
Current - Test
70mA
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-DIP (0.200", 5.08mm)
Supplier Device Package
Size / Dimension
7.60mm L x 7.60mm W
Height (Max)
6.55mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.0.23000Fr.0.23
10Fr.0.21400Fr.2.14
100Fr.0.19820Fr.19.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.0.23000
Unit Price with VAT:Fr.0.24863