XPCBLU-L1-0000-00202 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.40360
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.47558
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.44116
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.73951
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.73951
Datasheet
Image for XPCBLU-L1-0000-00202 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCBLU-L1-0000-00202

DigiKey Part Number
90-XPCBLU-L1-0000-00202TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPCBLU-L1-0000-00202
Description
XLAMP XP-C LIGHT EMITTING DIODE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-C Blue 473nm 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
500mA
Mfr
Luminous Flux @ Current/Temperature
43lm (40lm ~ 46lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Viewing Angle
135°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
Wavelength
473nm
Supplier Device Package
1414
Current - Test
350mA
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Voltage - Forward (Vf) (Typ)
2.9V
Height - Seated (Max)
0.084" (2.13mm)
Lumens/Watt @ Current - Test
42 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPCBLU-L1-0000-00201Cree LED090-XPCBLU-L1-0000-00201TR-NDFr.1.40360Parametric Equivalent
XPCBLU-L1-0000-00205Cree LED090-XPCBLU-L1-0000-00205TR-NDFr.1.47558Parametric Equivalent
XPCBLU-L1-0000-00301Cree LED090-XPCBLU-L1-0000-00301TR-NDFr.1.44116Parametric Equivalent
XPCBLU-L1-0000-00302Cree LED090-XPCBLU-L1-0000-00302TR-NDFr.1.73951Parametric Equivalent
XPCBLU-L1-0000-00305Cree LED090-XPCBLU-L1-0000-00305TR-NDFr.1.73951Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.27757Fr.1,277.57
Manufacturers Standard Package
Unit Price without VAT:Fr.1.27757
Unit Price with VAT:Fr.1.38105