Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPCBLU-L1-0000-00301 | |
|---|---|
DigiKey Part Number | 90-XPCBLU-L1-0000-00301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPCBLU-L1-0000-00301 |
Description | XLAMP XP-C LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-C Blue 475nm 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Current - Max 50mA |
Mfr | Luminous Flux @ Current/Temperature 49lm (46lm ~ 52lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 135° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
Wavelength 475nm | Supplier Device Package 1414 |
Current - Test 350mA | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Voltage - Forward (Vf) (Typ) 2.9V | Height - Seated (Max) 0.084" (2.13mm) |
Lumens/Watt @ Current - Test 48 lm/W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCBLU-L1-0000-00201 | Cree LED | 0 | 90-XPCBLU-L1-0000-00201TR-ND | Fr.1.40360 | Parametric Equivalent |
| XPCBLU-L1-0000-00202 | Cree LED | 0 | 90-XPCBLU-L1-0000-00202TR-ND | Fr.1.27757 | Parametric Equivalent |
| XPCBLU-L1-0000-00205 | Cree LED | 0 | 90-XPCBLU-L1-0000-00205TR-ND | Fr.1.47558 | Parametric Equivalent |
| XPCBLU-L1-0000-00302 | Cree LED | 0 | 90-XPCBLU-L1-0000-00302TR-ND | Fr.1.73951 | Parametric Equivalent |
| XPCBLU-L1-0000-00305 | Cree LED | 0 | 90-XPCBLU-L1-0000-00305TR-ND | Fr.1.73951 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.44116 | Fr.1,441.16 |
| Unit Price without VAT: | Fr.1.44116 |
|---|---|
| Unit Price with VAT: | Fr.1.55789 |

