XQEACY-H0-0000-000000701 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.82777
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.94773
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.72448
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.91174
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.91143
Datasheet

Parametric Equivalent


Cree LED
In Stock: 198
Unit Price: Fr.1.23000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.98756
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.15616
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.02368
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.10800
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.27660
Datasheet
LED Lighting Color XLamp® XQ-E Cyan 500nm (490nm ~ 510nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEACY-H0-0000-000000701

DigiKey Part Number
90-XQEACY-H0-0000-000000701TR-ND - Tape & Reel (TR)
90-XQEACY-H0-0000-000000701CT-ND - Cut Tape (CT)
90-XQEACY-H0-0000-000000701DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQEACY-H0-0000-000000701
Description
XLAMP XQ-E HI CYAN LIGHT EMITTIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Cyan 500nm (490nm ~ 510nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
1.5A
Mfr
Luminous Flux @ Current/Temperature
71lm (67lm ~ 74lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
0606 (1616 Metric)
Wavelength
500nm (490nm ~ 510nm)
Supplier Device Package
0606
Current - Test
350mA
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Voltage - Forward (Vf) (Typ)
2.65V
Height - Seated (Max)
0.041" (1.05mm)
Lumens/Watt @ Current - Test
77 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEACY-H0-0000-000000702Cree LED090-XQEACY-H0-0000-000000702TR-NDFr.0.82777Parametric Equivalent
XQEACY-H0-0000-000000704Cree LED090-XQEACY-H0-0000-000000704TR-NDFr.0.94773Parametric Equivalent
XQEACY-H0-0000-000000801Cree LED090-XQEACY-H0-0000-000000801TR-NDFr.0.72448Parametric Equivalent
XQEACY-H0-0000-000000802Cree LED090-XQEACY-H0-0000-000000802TR-NDFr.0.91174Parametric Equivalent
XQEACY-H0-0000-000000804Cree LED090-XQEACY-H0-0000-000000804TR-NDFr.0.91143Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.03000Fr.1.03
10Fr.0.97700Fr.9.77
50Fr.0.94920Fr.47.46
100Fr.0.87400Fr.87.40
200Fr.0.79485Fr.158.97
500Fr.0.78664Fr.393.32
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.68552Fr.2,056.56
Manufacturers Standard Package
Unit Price without VAT:Fr.1.03000
Unit Price with VAT:Fr.1.11343