Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQEACY-H0-0000-000000804 | |
|---|---|
DigiKey Part Number | 90-XQEACY-H0-0000-000000804TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEACY-H0-0000-000000804 |
Description | XLAMP XQ-E HI CYAN LIGHT EMITTIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Cyan 495nm (490nm ~ 500nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Luminous Flux @ Current/Temperature 78lm (74lm ~ 81lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0606 (1616 Metric) |
Wavelength 495nm (490nm ~ 500nm) | Supplier Device Package 0606 |
Current - Test 350mA | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 2.65V | Height - Seated (Max) 0.037" (0.93mm) |
Lumens/Watt @ Current - Test 84 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEACY-H0-0000-000000701 | Cree LED | 0 | 90-XQEACY-H0-0000-000000701CT-ND | Fr.1.03000 | Parametric Equivalent |
| XQEACY-H0-0000-000000702 | Cree LED | 0 | 90-XQEACY-H0-0000-000000702TR-ND | Fr.0.82777 | Parametric Equivalent |
| XQEACY-H0-0000-000000704 | Cree LED | 0 | 90-XQEACY-H0-0000-000000704TR-ND | Fr.0.94773 | Parametric Equivalent |
| XQEACY-H0-0000-000000801 | Cree LED | 0 | 90-XQEACY-H0-0000-000000801TR-ND | Fr.0.72448 | Parametric Equivalent |
| XQEACY-H0-0000-000000802 | Cree LED | 0 | 90-XQEACY-H0-0000-000000802TR-ND | Fr.0.91174 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.91143 | Fr.2,734.29 |
| Unit Price without VAT: | Fr.0.91143 |
|---|---|
| Unit Price with VAT: | Fr.0.98526 |


