
XQEAPL-02-0000-000000H01 | |
|---|---|
DigiKey Part Number | 90-XQEAPL-02-0000-000000H01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEAPL-02-0000-000000H01 |
Description | XLAMP XQ-E HD PC LIME LIGHT EMIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Lime 0606 (1616 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 147 lm/W | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 144lm (139lm ~ 148lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.1.29864 | Fr.324.66 |
| 500 | Fr.1.21632 | Fr.608.16 |
| 1,250 | Fr.1.12001 | Fr.1,400.01 |
| Unit Price without VAT: | Fr.1.29864 |
|---|---|
| Unit Price with VAT: | Fr.1.40383 |

