XQEAPL-02-0000-000000H03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.92801
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.53601
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.29864
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEAPL-02-0000-000000H03

DigiKey Part Number
90-XQEAPL-02-0000-000000H03TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEAPL-02-0000-000000H03
Description
XLAMP XQ-E HD PC LIME LIGHT EMIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Lime 0606 (1616 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
147 lm/W
Current - Max
1.5A
Luminous Flux @ Current/Temperature
144lm (139lm ~ 148lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.075" (1.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.2.12728Fr.531.82
500Fr.1.99244Fr.996.22
1,250Fr.1.83201Fr.2,290.01
Manufacturers Standard Package
Unit Price without VAT:Fr.2.12728
Unit Price with VAT:Fr.2.29959