Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

73L4R91J | |
|---|---|
DigiKey Part Number | 73L4R91JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73L4R91J |
Description | RES 0.91 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L4R91J Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWL1206R910JNEA | Vishay Dale | 0 | RCWL.91HTR-ND | Fr.0.14516 | Direct |
| PT1206FR-7W0R91L | YAGEO | 1,092 | 311-0.91APCT-ND | Fr.0.25000 | Upgrade |
| RCWE1206R910FKEA | Vishay Dale | 1,826 | RCWE.91ECT-ND | Fr.0.22000 | Upgrade |
| RL1206FR-070R91L | YAGEO | 26,162 | 311-.91LWCT-ND | Fr.0.21000 | Upgrade |
| RL1206FR-7W0R91L | YAGEO | 0 | RL1206FR-7W0R91L-ND | Fr.0.05627 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.03463 | Fr.346.30 |
| Unit Price without VAT: | Fr.0.03463 |
|---|---|
| Unit Price with VAT: | Fr.0.03744 |






