




TB005-762-03BE | |
|---|---|
DigiKey Part Number | 102-6190-ND |
Manufacturer | |
Manufacturer Product Number | TB005-762-03BE |
Description | TERMINAL BLOCK, SCREW TYPE, 7.62 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB005-762-03BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.300" (7.62mm) | |
Mating Orientation | Horizontal with Board | |
Current | 30 A | |
Voltage | 300 V | |
Wire Gauge | 10-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.89000 | Fr.0.89 |
| 10 | Fr.0.65000 | Fr.6.50 |
| 25 | Fr.0.56560 | Fr.14.14 |
| 50 | Fr.0.51040 | Fr.25.52 |
| 100 | Fr.0.46260 | Fr.46.26 |
| 400 | Fr.0.38975 | Fr.155.90 |
| 800 | Fr.0.36318 | Fr.290.54 |
| 1,200 | Fr.0.35018 | Fr.420.22 |
| 5,200 | Fr.0.31579 | Fr.1,642.11 |
| Unit Price without VAT: | Fr.0.89000 |
|---|---|
| Unit Price with VAT: | Fr.0.96209 |








