
432110250 | |
|---|---|
DigiKey Part Number | 364-432110250-ND |
Manufacturer | |
Manufacturer Product Number | 432110250 |
Description | CONN BARRIER STRP 25CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 25 | Terminal Screw Finish Zinc |
Number of Wire Entries 25 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432100250 | Curtis Industries | 0 | 364-432100250-ND | Fr.9.51330 | Parametric Equivalent |
| 432101250 | Curtis Industries | 0 | 364-432101250-ND | Fr.10.18510 | Parametric Equivalent |
| 432102250 | Curtis Industries | 0 | 364-432102250-ND | Fr.10.36505 | Parametric Equivalent |
| 432103250 | Curtis Industries | 0 | 364-432103250-ND | Fr.10.36505 | Parametric Equivalent |
| 432111250 | Curtis Industries | 0 | 364-432111250-ND | Fr.10.94090 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.10.26910 | Fr.2,053.82 |
| Unit Price without VAT: | Fr.10.26910 |
|---|---|
| Unit Price with VAT: | Fr.11.10090 |







