432113250 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: Fr.9.51330
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: Fr.10.18510
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: Fr.10.36505
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: Fr.10.36505
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: Fr.10.26910
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: Fr.10.94090
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: Fr.11.30080
Datasheet
Image for 432113250 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

432113250

DigiKey Part Number
364-432113250-ND
Manufacturer
Manufacturer Product Number
432113250
Description
CONN BARRIER STRP 25CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
PC Pin, Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel, Stainless
Number of Circuits
25
Mounting Type
Chassis, Panel
Number of Wire Entries
25
Operating Temperature
105°C
Pitch
0.438" (11.12mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
600V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
432100250Curtis Industries0364-432100250-NDFr.9.51330Parametric Equivalent
432101250Curtis Industries0364-432101250-NDFr.10.18510Parametric Equivalent
432102250Curtis Industries0364-432102250-NDFr.10.36505Parametric Equivalent
432103250Curtis Industries0364-432103250-NDFr.10.36505Parametric Equivalent
432110250Curtis Industries0364-432110250-NDFr.10.26910Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
200Fr.11.09685Fr.2,219.37
Unit Price without VAT:Fr.11.09685
Unit Price with VAT:Fr.11.99569