T37013120 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: Fr.5.38645
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: Fr.6.04630
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: Fr.5.57840
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: Fr.6.22625
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: Fr.5.73435
Datasheet
Image for T37013120 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T37013120

DigiKey Part Number
364-T37013120-ND
Manufacturer
Manufacturer Product Number
T37013120
Description
CONN BARRIER STRP 12CIRC 0.375"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
3 Wall (Tri)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel, Stainless
Number of Circuits
12
Mounting Type
Chassis, Panel; Through Hole
Number of Wire Entries
12
Operating Temperature
105°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T37010120Curtis Industries0364-T37010120-NDFr.5.38645Parametric Equivalent
T37012120Curtis Industries0364-T37012120-NDFr.6.04630Parametric Equivalent
T37070120Curtis Industries0364-T37070120-NDFr.5.57840Parametric Equivalent
T37072120Curtis Industries0364-T37072120-NDFr.6.22625Parametric Equivalent
T37073120Curtis Industries0364-T37073120-NDFr.5.73435Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
200Fr.5.55445Fr.1,110.89
Unit Price without VAT:Fr.5.55445
Unit Price with VAT:Fr.6.00436