
T37073120 | |
|---|---|
DigiKey Part Number | 364-T37073120-ND |
Manufacturer | |
Manufacturer Product Number | T37073120 |
Description | CONN BARRIER STRP 12CIRC 0.375" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 12 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Number of Wire Entries 12 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T37010120 | Curtis Industries | 0 | 364-T37010120-ND | Fr.5.38645 | Parametric Equivalent |
| T37012120 | Curtis Industries | 0 | 364-T37012120-ND | Fr.6.04630 | Parametric Equivalent |
| T37013120 | Curtis Industries | 0 | 364-T37013120-ND | Fr.5.55445 | Parametric Equivalent |
| T37070120 | Curtis Industries | 0 | 364-T37070120-ND | Fr.5.57840 | Parametric Equivalent |
| T37072120 | Curtis Industries | 0 | 364-T37072120-ND | Fr.6.22625 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.5.73435 | Fr.1,146.87 |
| Unit Price without VAT: | Fr.5.73435 |
|---|---|
| Unit Price with VAT: | Fr.6.19883 |


