
HCT-441 | |
---|---|
DigiKey Part Number | HCT-441-ND |
Manufacturer | |
Manufacturer Product Number | HCT-441 |
Description | FIXED IND 2.8UH 15.6A 3.6MOHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.8 µH Shielded Toroidal Inductor 15.6 A 3.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCT-441 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 2.8 µH | |
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.6mOhm Max | |
Q @ Freq | 33 @ 100kHz | |
Frequency - Self Resonant | 110MHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.665" L x 0.665" W (16.89mm x 16.89mm) | |
Height - Seated (Max) | 0.400" (10.16mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | Fr.6.66600 | Fr.666.60 |
Unit Price without VAT: | Fr.6.66600 |
---|---|
Unit Price with VAT: | Fr.7.20595 |