
PE-53691NL | |
---|---|
DigiKey Part Number | 553-1388-ND |
Manufacturer | |
Manufacturer Product Number | PE-53691NL |
Description | FIXED IND 1.68UH 13.9A 3.6 MOHM |
Customer Reference | |
Detailed Description | 1.68 µH Unshielded Toroidal Inductor 13.9 A 3.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 1.68 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.670" L x 0.670" W (17.02mm x 17.02mm) | |
Height - Seated (Max) | 0.390" (9.91mm) |