
S3483R-100M | |
---|---|
DigiKey Part Number | S3483R-100M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S3483R-100M |
Description | FIXED IND 10UH 1.34A 0.08OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.34 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | S3483R-100M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.283" W (7.20mm x 7.20mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.2.49400 | Fr.2,494.00 |
Unit Price without VAT: | Fr.2.49400 |
---|---|
Unit Price with VAT: | Fr.2.69601 |