
2N7002VAC-7 | |
|---|---|
DigiKey Part Number | 31-2N7002VAC-7TR-ND - Tape & Reel (TR) 31-2N7002VAC-7CT-ND - Cut Tape (CT) 31-2N7002VAC-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002VAC-7 |
Description | MOSFET 2N-CH 60V 0.28A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 280mA 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 150mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case SOT-563, SOT-666 |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package SOT-563 |
Current - Continuous Drain (Id) @ 25°C 280mA | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5Ohm @ 50mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002VA | onsemi | 1,318 | 2N7002VACT-ND | Fr.0.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 |
| 10 | Fr.0.30800 | Fr.3.08 |
| 100 | Fr.0.19720 | Fr.19.72 |
| 500 | Fr.0.14890 | Fr.74.45 |
| 1,000 | Fr.0.13333 | Fr.133.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.11353 | Fr.340.59 |
| 6,000 | Fr.0.10355 | Fr.621.30 |
| 9,000 | Fr.0.09846 | Fr.886.14 |
| 15,000 | Fr.0.09274 | Fr.1,391.10 |
| 21,000 | Fr.0.08935 | Fr.1,876.35 |
| 30,000 | Fr.0.08606 | Fr.2,581.80 |
| Unit Price without VAT: | Fr.0.50000 |
|---|---|
| Unit Price with VAT: | Fr.0.54050 |


