
2N7002VA | |
|---|---|
DigiKey Part Number | 2N7002VATR-ND - Tape & Reel (TR) 2N7002VACT-ND - Cut Tape (CT) 2N7002VADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002VA |
Description | MOSFET 2N-CH 60V 0.28A SOT563F |
Customer Reference | |
Detailed Description | Mosfet Array 60V 280mA 250mW Surface Mount SOT-563F |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002VA Models |
Category | Rds On (Max) @ Id, Vgs 7.5Ohm @ 50mA, 5V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V |
Part Status Obsolete | Power - Max 250mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-563, SOT-666 |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package SOT-563F |
Current - Continuous Drain (Id) @ 25°C 280mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002VAC-7 | Diodes Incorporated | 1,330 | 31-2N7002VAC-7CT-ND | Fr.0.50000 | Similar |
| NX7002BKSX | Nexperia USA Inc. | 7,928 | 1727-2664-1-ND | Fr.0.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.91000 | Fr.0.91 |
| 10 | Fr.0.57300 | Fr.5.73 |
| 100 | Fr.0.37680 | Fr.37.68 |
| 500 | Fr.0.29272 | Fr.146.36 |
| 1,000 | Fr.0.26563 | Fr.265.63 |
| Unit Price without VAT: | Fr.0.91000 |
|---|---|
| Unit Price with VAT: | Fr.0.98371 |


