
74AUP1G06FZ4-7 | |
---|---|
DigiKey Part Number | 74AUP1G06FZ4-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G06FZ4-7 |
Description | IC INVERTER 1CH 1-INP DFN1410-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain X2-DFN1410-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1410-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.11493 | Fr.574.65 |
10,000 | Fr.0.11200 | Fr.1,120.00 |
15,000 | Fr.0.11053 | Fr.1,657.95 |
25,000 | Fr.0.10890 | Fr.2,722.50 |
35,000 | Fr.0.10795 | Fr.3,778.25 |
50,000 | Fr.0.10704 | Fr.5,352.00 |
Unit Price without VAT: | Fr.0.11493 |
---|---|
Unit Price with VAT: | Fr.0.12424 |