Direct
Similar

74LVC1G00Z-7 | |
|---|---|
DigiKey Part Number | 74LVC1G00Z-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G00Z-7 |
Description | IC GATE NAND 1CH 2-INP SOT553 |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-553 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 1.8ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-553 |
Number of Inputs 2 | Package / Case SOT-553 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 200 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G00DRLR | Texas Instruments | 2,222 | 296-18007-1-ND | Fr.0.17000 | Direct |
| NL17SZ00XV5T2G | onsemi | 3,860 | NL17SZ00XV5T2GOSCT-ND | Fr.0.08000 | Similar |



